Phoenix Contact 0828806 US-EMLP Adhesive Device Markers 20-Pack White

Image Representative of Range

Phoenix Contact 0828806 US-EMLP Adhesive Device Markers 20-Pack White

MPN
0828806
EAN-13
4046356559164
Order Code
12-6637
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the 0828806 US-EMLP (85,6X54) device markers, which have an adhesive fitting type and are supplied in white. Each packaging unit contains 20 markers spread over 10 sheets for easy application. These markers are ideal for cable processing and industrial labelling applications.
Type Device markers
Colour White
Material PVC
Diameter N/Amm
Fitting type Adhesive
Fluorescent N/A
Halogen free false
Height 0.55mm
Industrial packaging Yes
Labels per sheet 2
Length 53.7mm
Magnetic N/A
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute US-EMLP (85,6X54)
Number of labels 20
Self-adhesive N/A
Series US
Suitable For Components and switchboards
Text N/A
Transparent false
Width 84.9mm

Reviews

Be the first to submit a review

Trustpilot