Phoenix Contact 08265148 SD-WMTBS Pre-printed Cable Marker 16mm DIA 8

MPN
0826514:8
EAN-13
4046356414609
Order Code
12-6632
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

The Phoenix Contact SD-WMTBS (S) YE:8 is a pre-printed cable marker designed for use on cables with a minimum outside diameter of 16 mm. This heat shrink product provides clear identification for cable processing and industrial labelling. It is ideal for applications that require durable and reliable cable marking in various industrial environments.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 8
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot