Phoenix Contact 0826514 SD-WMTBS Cable Marker 6 Yellow 16mm Dia Min

MPN
0826514:6
EAN-13
4046356414586
Order Code
12-6630
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the SD-WMTBS (S) YE:6 pre-printed cable marker with an imprint of 6, fitting cables with a minimum outside diameter of 16 mm. This heatshrink product is ideal for cable processing and industrial labelling, ensuring clear identification in various electrical applications. Typical uses include marking cables and wires in environments where easy identification and organisation are essential.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 6
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot