Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Diameter Yellow 4

MPN
0826514:4
EAN-13
4046356414562
Order Code
12-6628
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

The Phoenix Contact SD-WMTBS (S) YE:4 is a pre-printed cable marker designed for cables with an outside diameter range of 16 mm minimum. Made for efficient cable processing, it is part of Phoenix Contact's heat shrink products line. Such cable markers are ideal for use in industrial labelling and EMC applications.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 4
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot