Phoenix Contact 0826514 SD-WMTBS Cable Marker 16mm Dia Yellow 0 Printed

MPN
0826514:0
EAN-13
4046356414524
Order Code
12-6624
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The Phoenix Contact SD-WMTBS (S) YE:0 is a pre-printed cable marker designed for cables with a minimum outside diameter of 16 mm. This product is part of their heatshrink and industrial labelling range, providing an organised and efficient solution for cable identification. Typical applications include cable processing in EMC sensitive environments, ensuring clear and durable marking.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 0
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 16 mm (min)
Series SD-WMTBS
Suitable for outside Ø (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot