Phoenix Contact 0809421 Terminal Strip Marker Carrier Adjustable Height

Image Representative of Range

Phoenix Contact 0809421 Terminal Strip Marker Carrier Adjustable Height

MPN
0809421
EAN-13
4017918201821
Order Code
12-6621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 594 availableBack-order availability date - 02/10/2026

The Phoenix Contact Terminal Strip Marker Carrier KLM-A + ESL 44X7 is a label holder designed for organising and identifying switchboard and serial terminals. It ensures the continuity of terminal identification, aiding in efficient maintenance and troubleshooting. Typical applications include use in electrical panels and control systems for clear and durable terminal marking.
Type Label holder
Colour Transparent
Content 50
Dim Lettering field (LxH) 44 x 7 mm
Height 46mm
Industrial packaging Yes
Length (mm) 46mm
Material N/A
Material (details) Plastic
Misc Attribute KLM-A + ESL 44X7
Product Type Marker Strip
Self adhesive mounting false
Temperature Range -40 to +85°C
Weight (g, g/m) 2.12 g (inkl. Verpackung)
Width 9.5mm
Width (mm) 9.5

Reviews

Be the first to submit a review

Trustpilot