Phoenix Contact 0800501:0007 PMH 2 Cable Marker Imprint 7 Dia 3-6mm Yellow

MPN
0800501:0007
EAN-13
2050001842435
Order Code
12-6597
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Phoenix Contact's PMH 2:ZAHLEN 7 is a pre-printed cable marker designed for cables with an outside diameter range from 3 to 6 mm. It is part of the company's industrial labelling solutions, suitable for identification in cable processing and EMC applications. This heat shrink product ensures easy and clear labelling in industrial settings.
Type Pre-printed cable marker
Colour Yellow
Material Polyamide
Colour-coded Yes
Imprint 7
Max Cable Diameter 6mm
Maximum Temperature +70°C
Min. temperature -45°C
Misc Attribute Numbers
Number of labels 100
Outside diameter range 3 up to 6mm
Series PMH
Suitable for outside Ø (min.) 3mm

Reviews

Be the first to submit a review

Trustpilot