Phoenix Contact 0706016 DFK Feedthrough Terminal 1 pin 50 pcs grey

Image Representative of Range

Phoenix Contact 0706016 DFK Feedthrough Terminal 1 pin 50 pcs grey

MPN
0706016
EAN-13
4017918003678
Order Code
06-1339
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £74.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Phoenix Contact, the feedthrough terminal DFK with product number 0706016 features a total of one pin. It is typically used for electrical connections in control panels and junction boxes due to its reliable feedthrough capabilities. The product is available in packages containing 50 pieces, catering to both small-scale and industrial applications.
Type Feedthrough terminal
Width 37.00mm
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Colour Grey
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Socket, built-in
Current Rating 17.5A
Dim (L x W x H) 6.10 x 37.00 x 21.00 mm
Height 21.00mm
Industrial packaging Yes
Length 6.10mm
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.20mm²
Misc Attribute DFK-2,8
Nominal Voltage 400V
Number of Rows 1
Series DFK
Stripping length (max.) 9.00mm
Total number of pins 1
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot