Phoenix Contact 0421016 AKG 4 BU Terminal N-bus rail colour-coded

Image Representative of Range

Phoenix Contact 0421016 AKG 4 BU Terminal N-bus rail colour-coded

MPN
0421016
EAN-13
2050000257131
Order Code
06-1335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.728
50+ £0.649
100+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Phoenix Contact AKG 4 BU is a blue connection terminal designed for compatibility with N-bus rails. It features dimensions of 6x26mm and is suitable for continuity and switchboard applications. This component is typically used in industrial and electrical systems to ensure secure and reliable connections.
Accessory Type Terminal Block
Used With ST Series
Busbar thickness 3 - 6mm
Busbar width 6 - 10mm
Compatible with (details) N-bus rail
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 23.5 x 7 x 26 mm
Factory colour Blue
Height 26mm
Length 23.5mm
Max. conductor cross section 6mm²
Max. rated operation current Ie 41A
Misc Attribute AKG 4 BU
Nominal Current 41A
Nominal current - rounded value 41A
Nominal current (details) 41A
Suitable For Flat rail
Suitable for round conductor connection false
Suitable for sector conductor connection false
Suitable for strip conductor connection false
Weight 0.01
Width 7mm
Width clamp 7mm

Reviews

Be the first to submit a review

Trustpilot