Phoenix 3002982 QUATTRO Cover Grey 1 Piece Durable and Reliable

Image Representative of Range

Phoenix 3002982 QUATTRO Cover Grey 1 Piece Durable and Reliable

MPN
3002982
EAN-13
2050000260407
Order Code
12-7285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Phoenix Contact 3002982 D-MT 1,5 - Quattro cover is a grey terminal cover used with terminal strips and blocks featuring screw connections. It enhances continuity and protects connections in switchboard or serial terminal applications. This component is commonly utilised in various electrical installations to ensure reliable and secure connections.
Type Terminal cover
Colour Grey
Compatible with (details) MT 1.5 Quattro
Content 50
Dim (W x H x D) 1 mm x 33.6 mm x 24.3 mm; Depth on NS 35/7.5: 30 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Material (details) Polyamide
Misc Attribute 1 D-MT 1.5 BU-QUATTRO
Misc Attribute 2 D-MT 1,5 - QUATTRO
Partition model false
Product Type End Cover
Snap in N/A
Thickness 1mm
Weight (g, g/m) 0.81 g (per piece, without packaging)
Width (mm) 1

Reviews

Be the first to submit a review

Trustpilot