Philips SHS8100 Earphones Black

MPN
SHS8100
Brand
Philips
EAN-13
8712581523503
Order Code
60-4018

Discontinued


These ear-hook headphones from Philips mean you can enjoy great sound in supreme comfort. These rotatable ear hooks adjust to your ears for a soft but highly secure fit. A choice of three cap sizes ensures a perfect seal to enhance the premium-quality sound the headphones deliver.


  • Colour: black
  • Cable length: 1.2m
  • 3.5mm gold-plated connector
  • Speaker diameter 15mm
  • Manufacturer's part SHS8100
Type In ear
Cable Length 1.2m
Colour Black
Frequency Range 19 to 22000Hz
Impedance 16Ω

Trustpilot