Philips Outdoor Light Fittings LED garden spotlight 615765

Philips Brand: Philips
Philips manufactures a variety of LED garden spotlights designed for outdoor use, featuring low wattage and black finishes, suitable for integration into 24V systems.
Description Image Product Buy Pricing (Ex VAT) (Ø) Colour Rendering Index Depth Dim Height Length Light features Recess depth Radiation Angle Recess Diameter Recess length Recess width Weight Width Type Colour Temperature IP Rating Power Bulb Type Colour
Philips 8720169269217 GardenLink LED Spotlight 1.5W Black 24V 150 Lumens
Philips 8720169269217 GardenLink LED Spotlight 1.5W Black 24V 150 Lumens
Order code: 05-9653
MPN: 8720169269217
1+ £25.51
Price per unit Ex VAT
80 74.00mm (L x W x H) 61 x 74 x 270 mm 270mm 61mm 0° 0.22kg 74mm LED garden spotlight 2700K IP44 1.5W LED (monochrome) Warm white
Philips 8720169269231 Purex LED Garden Spotlight 1.5W Black 24V System
Philips 8720169269231 Purex LED Garden Spotlight 1.5W Black 24V System
Extended range
Order code: 05-9654
MPN: 8720169269231

Available to back orderBack order, lead time 3 weeks
1+ £30.61
Price per unit Ex VAT
64mm (Ø x H) 64 mm x 525 mm 525mm Incl. ground spike 0mm 0mm 0mm 0mm 0.38kg LED garden spotlight 2700K IP44 1.5W LED (monochrome) Warm white

Trustpilot