Philips 8720169269231 Purex LED Garden Spotlight 1.5W Black 24V System

MPN
8720169269231
Brand
Philips
Order Code
05-9654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Purex GardenLink LED garden spotlight, model 8720169269231, features a sleek black design with a 1.5 W monochrome LED for efficient illumination. This decorative garden light is perfect for enhancing outdoor decoration and creating illuminated garden scenes. Ideal for garden decoration, it provides both beauty and functionality in outdoor spaces.
Type LED garden spotlight
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
(Ø) 64mm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 64 mm x 525 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 525mm
Light bulb included Yes
Light features Incl. ground spike
Luminous Flux 180.00lm
Material Plastic
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 150lm
Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot