Philips 8720169269217 GardenLink LED Spotlight 1.5W Black 24V 150 Lumens

Philips 8720169269217 GardenLink LED Spotlight 1.5W Black 24V 150 Lumens

MPN
8720169269217
Brand
Philips
Order Code
05-9653
Country of Origin
China
View Full Product Range (2)

Discontinued


Philips Lighting's Caper GardenLink LED garden spotlight, with reference 8720169269217, is a 1.5 W black monochrome outdoor decorative light. It is designed for garden decoration, providing illuminated garden decoration and enhancing outdoor spaces. This decorative garden lighting is ideal for highlighting garden features and creating ambient light at night.
Type LED garden spotlight
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Depth 74.00mm
Dim (L x W x H) 61 x 74 x 270 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 270mm
Length 61mm
Light bulb included Yes
Luminous Flux 180.00lm
Material Plastic
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Total luminous flux 150lm
Weight 0.22kg
Width 74mm

Trustpilot