Christmas Opening Hours and Delivery Dates here

Philips 173234716 Python LED Outdoor Wall Light 6W Stainless Steel

Order Code:

05-9783

Brand: Philips MPN: 173234716 EAN-13: 8718696131640
Qty Unit Price (Ex VAT)
1+ £53.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

Philips Lighting manufactures the Python 173234716, a stainless steel LED outdoor wall light with a built-in 6 W monochrome LED. This durable and energy-efficient fixture is ideal for illuminating gardens and outdoor spaces. It's designed for wall mounting, providing reliable and stylish lighting solutions in outdoor environments.
Type LED outdoor wall light
IP Rating IP44
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Depth 84.00mm
Dim (L x W x H) 17.1 x 8.4 x 21.5 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 21.5cm
Length 17.1cm
Light bulb included Yes
Luminous Flux 600.00lm
Material Stainless steel
Misc Attribute Half-round
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 6W
Recess diameter 0mm
Total luminous flux 600lm
Width 8.4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot