Philips 164649316 Stock LED Outdoor Wall Light 6W Anthracite Die-Cast

MPN
164649316
Brand
Philips
EAN-13
8718696131305
Order Code
05-9778
Country of Origin
China
View Full Product Range (2)

Discontinued


Philips Lighting presents the 164649316 LED outdoor wall light, featuring a built-in 6 W monochrome LED. The anthracite finish makes it a stylish and durable choice for garden or outdoor settings. Ideal for illuminating driveways, patios, and exterior walls.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 6W
12NC Logistic code(s) 915005194401
AC input frequency 50 Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Warm white
Depth 88.00mm
Dim (L x W x H) 18 x 8.8 x 24.6 cm
Dimmable No
EAN/UPC/GTIN (packaging) 8718696220795
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 47 W
Eye comfort No
Factory colour Anthracite
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Backyard
Height 24.6cm
Housing Material Aluminium
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 18cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous Flux 600.00lm
Material Aluminium
Misc Attribute Half-round
Mounting Type Surfaced
Net weight 560g
Number of bulbs 1
Operating Voltage 230V
Package depth 186mm
Package gross weight 670g
Package height 256mm
Package net weight 560g
Package weight 670g
Package width 96mm
Power source type AC
Product colour Anthracite, White
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 6W
Recess Diameter 0mm
SAP EAN gross weight per piece 670g
SAP EAN/UPC per piece 8718696131305
SAP height per piece 256,000cm
SAP length per piece 96,000cm
SAP width per piece 186,000cm
Suitable location Garden, Patio
Total luminous flux 600lm
Total power 6 W
Weatherproof Yes
Weight 560g
Width 8.8cm

Trustpilot