Philips 173234716 Python LED Outdoor Wall Light 6W Stainless Steel

MPN
173234716
Brand
Philips
EAN-13
8718696131640
Order Code
05-9783
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £54.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting manufactures the Python 173234716, a stainless steel LED outdoor wall light with a built-in 6 W monochrome LED. This durable and energy-efficient fixture is ideal for illuminating gardens and outdoor spaces. It's designed for wall mounting, providing reliable and stylish lighting solutions in outdoor environments.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 6W
12NC Logistic code(s) 915005197301
AC input frequency 50 Hz
AC input voltage 220-240 V
Base Built-in LED
Bulb lifetime 25000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Warm white
Depth 84.00mm
Dim (L x W x H) 17.1 x 8.4 x 21.5 cm
Dimmable No
EAN/UPC/GTIN (packaging) 8718696221105
Energy efficiency class F
Energy efficiency rating n.rel.
Equivalent bulb power 47 W
Eye comfort No
Factory colour Stainless steel
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Backyard
Height 21.5cm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 17.1cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous Flux 600.00lm
Material Stainless steel
Misc Attribute Half-round
Mounting Type Surfaced
Net weight 405g
Number of bulbs 1
Operating Voltage 230V
Package depth 181mm
Package gross weight 540g
Package height 236mm
Package net weight 410g
Package weight 540g
Package width 96mm
Power source type AC
Product colour Stainless steel, White
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 6W
Recess Diameter 0mm
SAP EAN gross weight per piece 540g
SAP EAN/UPC per piece 8718696131640
SAP height per piece 236,000cm
SAP length per piece 96,000cm
SAP width per piece 181,000cm
Suitable location Garden, Patio
Total luminous flux 600lm
Total power 6 W
Weatherproof Yes
Weight 405g
Width 8.4cm

Reviews

Be the first to submit a review

Trustpilot