Philips Lighting Light Bulbs & Tubes LED (monochrome) 615837

Philips Brand: Philips
Philips offers a variety of energy-saving LED bulbs and candle lights with warm white illumination, available in multiple pack sizes.
Description Image Product Buy Pricing (Ex VAT) Type Base 12NC Logistic code(s) AC input frequency AC input voltage Beam angle (max) Bulb current Bulb lifetime Bulb lifetime (@ 2.7 hrs/day) Bulb power Bulb shape Bulb Type Colour consistency (SDCM) colour Rendering Index (CRI) Colour Temperature Diameter Colour temperature (max) Dim Colour temperature (min) Depth
Philips 9290035402 LED Bulbs E-27 4.9W Warm White Durable 6 Pack
Philips 9290035402 LED Bulbs E-27 4.9W Warm White Durable 6 Pack
Standard range
Order code: 06-1275
MPN: 9290035402

Despatched within 4 working days - 37 in stock
1+ £11.47
10+ £10.81
Price per unit Ex VAT
Pear shape E-27 929003540256 50 - 60 Hz 220-240 V 180° 45mA 15000 h 15 year(s) 4.9 W A-Shape LED 6 80 2700 K 60mm 2700 K (Ø x L) 60 mm x 107 mm 2700 K 107mm
Philips 9290035411 LED Candle 4.9W E14 Warm White 35x106mm 6pcs Energy Save
Philips 9290035411 LED Candle 4.9W E14 Warm White 35x106mm 6pcs Energy Save
Standard range
Order code: 06-1277
MPN: 9290035411

Despatched within 4 working days - 29 in stock
1+ £14.40
Price per unit Ex VAT
Candle shape E14 35mm (Ø x L) 35 mm x 106 mm
Philips 9290035465 LED Bulb E14 4.9W Warm White Durable Energy Saving
Philips 9290035465 LED Bulb E14 4.9W Warm White Durable Energy Saving
Standard range
Order code: 06-1279
MPN: 9290035465

Despatched same day - 1 in stockBack-order availability date - 10/11/2026
1+ £14.98
Price per unit Ex VAT
Pear shape E14 929003546596 50 - 60 Hz 220-240 V 44mA 15000 h 15 year(s) 4.9 W Luster bulb LED 6 80 2700 K 35mm 2700 K (Ø x L) 35 mm x 106 mm 2700 K 88mm

Trustpilot