Philips 9290035411 LED Candle 4.9W E14 Warm White 35x106mm 6pcs Energy Save

MPN
9290035411
Brand
Philips
EAN-13
8719514459991
Order Code
06-1277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Philips Lighting's 9290035411 LED bulb features a candle shape, providing a warm white light output equivalent to a traditional 40 W bulb while using only 4.9 W of power. Its compact design, with dimensions of 35 mm by 106 mm, makes it suitable for chandeliers and decorative fixtures. Ideal for creating a cosy atmosphere, this energy-efficient bulb comes in a pack of six.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 106 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Ignition time 0.50s
Length 106mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 4.9W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte

Reviews

Be the first to submit a review

Trustpilot