Philips 9290035402 LED Bulbs E-27 4.9W Warm White Durable 6 Pack

MPN
9290035402
Brand
Philips
EAN-13
8719514459434
Order Code
06-1275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.49 £11.47
10+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Philips Lighting manufactures the 9290035402 LED light bulb, which offers warm white illumination with a pear shape design. It is energy efficient, consuming only 4.9 W while providing the brightness equivalent to a 40 W traditional bulb. This LED bulb is ideal for domestic and commercial lighting in standard E-27 fittings.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003540256
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 180°
Bulb current 45mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.9 W
Bulb shape A-Shape
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 107mm
Diameter 60mm
Dim (Ø x L) 60 mm x 107 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514459434
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951445943400
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort No
Fitting/cap type E27
Glass type Matt
Height 10.7mm
Housing Material Plastic
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 107mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 95 lm/W
Luminous Flux 470lm
Material Plastic
Number of switch cycles 15000
Package depth 12.5mm
Package gross weight 280g
Package height 11.5mm
Package net weight 180g
Package width 18.7mm
Placement supported Indoor
Power Factor 0.53
Product lifespan approx 15000h
Product title LED 40W A60 E27 WW FR ND 6CT/6 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470lm
Rated power 4.9 W
Rating 4.9W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 30g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot