Philips Lighting Light Bulbs & Tubes LED light bulb (pack of 4) 615864

Philips Brand: Philips
Philips Hue LED bulb sets offer a variety of lighting options with different functionalities and colours, suitable for diverse home lighting needs.
Description Image Product Buy Pricing (Ex VAT) 12NC Logistic code(s) AC input frequency Bulb diameter Colour temperature (max) Colour temperature (min) Depth Diameter EAN/UPC/GTIN (packaging) Energy Consumption Energy consumption per 1000 hours Light colour Luminous Flux Mobile operating systems supported Number of colours Package depth Package gross weight Package net weight Package weight Philips Hue Bluetooth app supported Power consumption (max)
Philips 871951431914100 Hue LED Bulb Pack of 4 E27 800lm Warm White
Philips 871951431914100 Hue LED Bulb Pack of 4 E27 800lm Warm White
Extended range
Order code: 06-0933
MPN: 871951431914100

Available to back orderBack order, lead time 14 days
1+ £63.80
Price per unit Ex VAT
929001821625 6.1cm 2700 K 2700 K 61mm 6.1cm 8719514319141 9 kWh/1000h 9 kWh Soft white 800lm 14mm 400g 260g 400g Yes 9 W
Philips 871951432840200 Hue LED Bulb 4-Pack 16M Colours E27 Bluetooth
Philips 871951432840200 Hue LED Bulb 4-Pack 16M Colours E27 Bluetooth
Standard range
Order code: 06-1035
MPN: 871951432840200

Despatched within 4 working days - 2 in stock
1+ £253.56
Price per unit Ex VAT
929002489604 50 - 60 Hz 6.2cm 6500 K 2000 K 62mm 6.2cm 8719514328402 7 kWh/1000h 7 kWh 806 lm Android 10.0, iOS 15 16000000 colours 140mm 390g 280g 391g 6.5 W


Trustpilot