Philips 871951431914100 Hue LED Bulb Pack of 4 E27 800lm Warm White

MPN
871951431914100
Brand
Philips
EAN-13
8719514319141
Order Code
06-0933
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Philips Lighting offers the Hue White E27 Viererpack, a pack of four LED light bulbs each providing 800 lumens and equivalent to a 60W bulb. These bulbs, model number 871951431914100, feature warm white lighting and fit E27 sockets, with the added convenience of wireless and remote control. Ideal for creating ambient lighting in homes, they provide energy-efficient illumination with a European energy efficiency class rating of F.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001821625
AC input voltage 220-240 V
Bulb diameter 6.1cm
Bulb lifetime 25000 h
Bulb power 9 W
Bulb shape Sultan bulb
Bulb size A60
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 61mm
Diameter 6.1cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514319141
Energy Consumption 9 kWh/1000h
Energy consumption per 1000 hours 9 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 60 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 61mm
Light colour Soft white
Luminous Flux 800lm
Material Plastic
Number of accessories (max) 12
Number of bulbs 4
Number of hue bulb(s) included 4 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 14mm
Package gross weight 400g
Package height 174mm
Package net weight 260g
Package Type Box
Package weight 400g
Package width 146mm
Philips Hue Bluetooth app supported Yes
Power consumption (max) 9 W
Power consumption (standby) 0.41 W
Power Factor 0.5
Product colour White
Quantity per pack 4 pc(s)
Rated lifetime 25000 h
Rating 36W
Rating per bulb 9W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 3200lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 257
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot