Philips 871951432840200 Hue LED Bulb 4-Pack 16M Colours E27 Bluetooth

MPN
871951432840200
Brand
Philips
EAN-13
8719514328402
Order Code
06-1035
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £253.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the 871951432840200 LED light bulb in a convenient pack of four, featuring Hue White & Colour Ambiance with outputs ranging up to 570 lumens per bulb. These bulbs provide adjustable lighting from warm white to cool white and can be controlled wirelessly or via remote control, making them versatile for different atmospheres. Ideal for enhancing home and office environments with their energy-efficient performance equivalent to 60W, these bulbs offer both ambiance and functionality.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002489604
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 6.2cm
Bulb lifetime 25000 h
Bulb power 9 W
Bulb shape Sultan bulb
Bulb size A60
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 62mm
Diameter 6.2cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514328402
Energy Consumption 7 kWh/1000h
Energy consumption per 1000 hours 7 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 60 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 61mm
Luminous Flux 806 lm
Material Plastic
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Number of bulbs 4
Number of colours 16000000 colours
Number of hue bulb(s) included 4 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 140mm
Package gross weight 390g
Package height 174mm
Package net weight 280g
Package Type Box
Package weight 391g
Package width 146mm
Power consumption (max) 6.5 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 4 pc(s)
Rated lifetime 25000 h
Rating 9W
Rating per bulb 9W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 806lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 283
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot