Philips Lighting Light Bulbs & Tubes LED light bulb (expansion) 615862

Philips Brand: Philips
The Philips Hue LED light bulbs group includes a range of smart lighting solutions, featuring different wattages and colour capabilities, suitable for various lighting needs.
Description Image Product Buy Pricing (Ex VAT) Dimmable 12NC Logistic code(s) AC input frequency AC input voltage Bulb power Colour temperature (min) EAN/UPC/GTIN (packaging) Energy consumption per 1000 hours Energy efficiency scale Input Voltage Light colour Luminous Flux Mobile operating systems supported Number of bulbs Number of colours Number of hue bulb(s) included Package depth Package gross weight Package net weight Package weight
Philips 871951435665800 Hue LED Light Bulb E14 5.2W White Ambiance
Philips 871951435665800 Hue LED Light Bulb E14 5.2W White Ambiance
Standard range
Order code: 06-1063
MPN: 871951435665800

Despatched within 4 working days - 3 in stock
1+ £37.72
Price per unit Ex VAT
No 929002294403 50 - 60 Hz 220 - 240 V 5.2 W 2200 K 8719514356658 4 kWh A tog 220 - 240 V Cool daylight, Warm white 470 lm Android 10.0, Android 11.0, Android 12.0, iOS 14, iOS 14.5, iOS 15 1 1 bulb(s) 55mm 80g 40g 80g
Philips 871951435671900 Hue LED Bulbs 2x470lm E14 5.3W Multi-Coloured
Philips 871951435671900 Hue LED Bulbs 2x470lm E14 5.3W Multi-Coloured
Standard range
Order code: 06-1083
MPN: 871951435671900

Despatched within 4 working days - 2 in stock
1+ £118.39
Price per unit Ex VAT
Yes 929002294205 220-240 V 5.3 W 2000 K 8719514356719 4 kWh A tog 220-240 V 470lm Android 10.0, iOS 15 2 16000000 colours 2 bulb(s) 7.2mm 110g 80g 114g
Philips 871951435673300 Hue LED Light Bulb 2x470lm E14 Smart Lighting
Philips 871951435673300 Hue LED Light Bulb 2x470lm E14 Smart Lighting
Standard range
Order code: 06-1085
MPN: 871951435673300

Despatched within 4 working days - 5 in stock
1+ £54.01
Price per unit Ex VAT
Yes 929002294404 220-240 V 5.2 W 2200 K 8719514356733 6 kWh 220-240 V Cool daylight, Warm white 470lm Android 10.0, iOS 15 2 2 bulb(s) 72mm 110g 80g 110g

Trustpilot