Philips 871951435665800 Hue LED Light Bulb E14 5.2W White Ambiance

MPN
871951435665800
Brand
Philips
EAN-13
8719514356658
Order Code
06-1063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.37 £37.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the Hue White Amb. Einzelpack E14 LED light bulb, which provides a brightness of 470 lumens and a power consumption of 5.2 watts, delivering warm to cool white light. This energy-efficient bulb, rated EEC: G, features both wireless and remote control capabilities for convenient lighting adjustments. Ideal for enhancing residential spaces or creating versatile lighting atmospheres, this bulb serves well in any setting requiring adaptable light options.
Type LED (monochrome)
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002294403
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Bulb diameter 3.9cm
Bulb lifetime 25000 h
Bulb power 5.2 W
Bulb shape Candle
Bulb size B39
Bulb technology LED
Bulb Type Integrated LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable Yes
Depth 39mm
Diameter 3.9cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514356658
Energy consumption per 1000 hours 4 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating G (A - G)
Energy efficiency scale A tog
Equivalent bulb power 25 W
Fitting/cap type E14
Height 117mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220 - 240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 39mm
Light colour Cool daylight, Warm white
Luminous Flux 470 lm
Material Plastic
Mobile operating systems supported Android 10.0, Android 11.0, Android 12.0, iOS 14, iOS 14.5, iOS 15
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 55mm
Package gross weight 80g
Package height 174mm
Package net weight 40g
Package Type Box
Package weight 80g
Package width 72mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 4 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Power source type AC
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 5.2W
Rating per bulb 5.2W
Series Hue
Smartphone/tablet remote support Yes
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 470lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 40
Width 39mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with IFTTT Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot