Philips 871951435671900 Hue LED Bulbs 2x470lm E14 5.3W Multi-Coloured

MPN
871951435671900
Brand
Philips
EAN-13
8719514356719
Order Code
06-1083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £139.28 £118.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the Hue White & Colour Ambiance Doppelpack E14 LED light bulbs, with a brightness of 2x470lm and adjustable from warm to cool white. This product includes wireless and remote control features, making it suitable for personalised home lighting. Ideal for smart lighting setups, these energy-efficient bulbs are rated EEC: G.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002294205
AC input voltage 220-240 V
Bulb diameter 3.9cm
Bulb lifetime 25000 h
Bulb power 5.3 W
Bulb shape Candle
Bulb size B39
Bulb technology LED
Bulb Type Integrated LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable Yes
Depth 39mm
Diameter 3.9cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514356719
Energy consumption per 1000 hours 4 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating G (A - G)
Energy efficiency scale A tog
Equivalent bulb power 25 W
Fitting/cap type E14
Height 117mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 39mm
Luminous Flux 470lm
Material Plastic
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Number of bulbs 2
Number of colours 16000000 colours
Number of hue bulb(s) included 2 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 7.2mm
Package gross weight 110g
Package height 174mm
Package net weight 80g
Package Type Box
Package weight 114g
Package width 7.2mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 4 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 2 pc(s)
Rated lifetime 25000 h
Rating 5.3W
Rating per bulb 5.3W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 470lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 78
Width 39mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot