Philips Lighting Light Bulbs & Tubes 615860

Philips Brand: Philips
Philips offers a range of Hue Aurelle LED panels that incorporate smart lighting technology with adjustable dimming features.
Description Image Product Buy Pricing (Ex VAT) Colour of light adjustable Dimensions (L x W x H) Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Weight Width Housing colour Dimmable IP Rating Energy efficiency rating Data exchange Height/depth Housing Material Lamp type Nominal Voltage Power supply (LOV) Series Transfer Standard (Smart Home)
Philips 8720169158894 Hue Aurelle LED Panel Black Dimmer 39W 50k Shades
Philips 8720169158894 Hue Aurelle LED Panel Black Dimmer 39W 50k Shades
Extended range
Order code: 06-1145
MPN: 8720169158894

Available to back orderBack order, lead time 3 weeks
1+ £258.10
Price per unit Ex VAT
black 600 x 600 x 46mm 600mm 39W 3550lm 5700g 600mm Black Yes IP20 n.a Bidirectional (bi) 46mm Aluminium LED (monochrome) 230V mains-powered Hue ZigBee
Philips 8720169159013 Hue Aurelle LED Panel 19W Dimmer Incl. Smart Lighting
Philips 8720169159013 Hue Aurelle LED Panel 19W Dimmer Incl. Smart Lighting
Extended range
Order code: 06-1147
MPN: 8720169159013

Available to back orderBack order, lead time 3 weeks
1+ £186.01
Price per unit Ex VAT
300 x 300 x 46mm 300mm 19W 1820lm 1600g 300mm Black Yes IP20 n.a Bidirectional (bi) 46mm Aluminium LED (monochrome) 230V mains-powered Hue ZigBee

Trustpilot