Philips 8720169159013 Hue Aurelle LED Panel 19W Dimmer Incl. Smart Lighting

MPN
8720169159013
Brand
Philips
Order Code
06-1147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £186.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Hue Aurelle WA is a 19W LED lighting panel. It features wireless control and includes a dimmer, making it versatile for different lighting needs. Ideal for home or office use, it allows for remote control adjustments for optimal ambience.
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 300 x 300 x 46mm
Height/depth 46mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 300mm
Max. system power 19W
Nominal Voltage 230V
Power supply (LOV) mains-powered
Rated luminous flux according to IEC 62722-2- 1 1820lm
Series Hue
Transfer Standard (Smart Home) ZigBee
Weight 1600g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot