Philips 8720169158894 Hue Aurelle LED Panel Black Dimmer 39W 50k Shades

MPN
8720169158894
Brand
Philips
Order Code
06-1145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £258.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's 8720169158894 Hue Aurelle WA is a 39 W LED lighting panel with a dimmer feature. It offers wireless and remote control capabilities, making it versatile and easy to use. This lighting panel is ideal for modern homes and offices, providing adjustable illumination to suit various moods and settings.
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour of light adjustable black
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 600 x 600 x 46mm
Height/depth 46mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 600mm
Max. system power 39W
Nominal Voltage 230V
Power supply (LOV) mains-powered
Rated luminous flux according to IEC 62722-2- 1 3550lm
Series Hue
Transfer Standard (Smart Home) ZigBee
Weight 5700g
Width 600mm

Reviews

Be the first to submit a review

Trustpilot