Philips Lighting Indoor Light Fittings Wall-mount switch 615859

Philips Brand: Philips
Philips manufactures a range of wall-mount switch modules designed for smart lighting control.
Description Image Product Buy Pricing (Ex VAT) 12NC Logistic code (s) Height (max) Package gross weight Package net weight Package weight Power Source Quantity per pack Rack size Screen size diagonal Type Housing colour IP Rating Energy efficiency rating Batteries included Battery type Centerpiece included Connectivity technology Data exchange Depth Dimming Zigbee
Philips 871951431802100 Hue Wall-Mount Switch Module 2pc Smart Control
Philips 871951431802100 Hue Wall-Mount Switch Module 2pc Smart Control
Standard range
Order code: 06-0929
MPN: 871951431802100

Despatched within 4 working days - 54 in stock
1+ £171.18
Price per unit Ex VAT
929003017102 43cm 80g 50g 77g Not required 2 pc(s) Wall-mount switch White IP20 n.a Yes CR2450 Yes Wireless Bidirectional (bi) 10mm Light Link
Philips 871951431804500 Hue Wall-mount Switch Module for Smart Lighting
Philips 871951431804500 Hue Wall-mount Switch Module for Smart Lighting
Extended range
Order code: 06-0931
MPN: 871951431804500

Back order - 10 availableBack-order availability date - 29/10/2026
1+ £48.42
Price per unit Ex VAT
929003017101 60g 30g 57g 1 pc(s) 483 mm (19")mm 1.0inch Wall-mount switch White IP20 n.a Yes CR2450 Yes Wireless Bidirectional (bi) 10mm Light Link

Trustpilot