Philips 871951431802100 Hue Wall-Mount Switch Module 2pc Smart Control

MPN
871951431802100
Brand
Philips
EAN-13
8719514318021
Order Code
06-0929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £171.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Philips Lighting offers the Hue Wandschalter Modul Doppelpack, a wireless control module for LED lights. This product allows remote control of lighting and comes in a convenient two-piece set. It is typically used to easily integrate smart lighting solutions into home or office environments.
Type Wall-mount switch
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003017102
Batteries included Yes
Battery type CR2450
Centerpiece included Yes
Connectivity technology Wireless
Data exchange Bidirectional (bi)
Depth 10mm
Dimming Zigbee Light Link
Height (max) 43cm
Height/depth 43mm
Hue dimmer switch International Protection (IP) code IP20
International Protection (IP) code IP20
Length 10mm
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 35°C
Package depth 58mm
Package gross weight 80g
Package height 170mm
Package net weight 50g
Package weight 77g
Package width 90mm
Power Source Not required
Product colour White
Protection class according to IEC 61140 III
Quantity per pack 2 pc(s)
Series Hue
Transfer Standard (Smart Home) ZigBee
Warranty period 2 (s)Year
Weight 25g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot