Philips 871951431804500 Hue Wall-mount Switch Module for Smart Lighting

MPN
871951431804500
Brand
Philips
EAN-13
8719514318045
Order Code
06-0931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £56.96 £48.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 29/10/2026

Philips Lighting's Hue Wandschalter Modul allows wireless control of LED lights. This wall-mount switch module enables remote control functionality for convenience. It is ideal for smart home lighting applications.
Type Wall-mount switch
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003017101
Batteries included Yes
Battery type CR2450
Centerpiece included Yes
Connectivity technology Wireless
Data exchange Bidirectional (bi)
Depth 10mm
Dimming Zigbee Light Link
Height/depth 43mm
Hue dimmer switch International Protection (IP) code IP20
International Protection (IP) code IP20
Length 10mm
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 35°C
Package depth 58mm
Package gross weight 60g
Package height 170mm
Package net weight 30g
Package weight 57g
Package width 90mm
Product colour White
Protection class according to IEC 61140 III
Quantity per pack 1 pc(s)
Rack size 483 mm (19")mm
Screen size diagonal 1.0inch
Series Hue
Transfer Standard (Smart Home) ZigBee
Warranty period 2 (s)Year
Weight 25g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot