Philips Lighting Indoor Light Fittings Cable extension 615845

Philips Brand: Philips
The parts, manufactured by Philips, are a collection of versatile cable extensions designed for various applications, providing reliable connectivity in both outdoor and indoor settings.
Description Image Product Buy Pricing (Ex VAT) IP Rating Colour Dimmable 12NC Logistic code(s) AC input frequency AC adapter included AC input voltage Battery Voltage Bulb lifetime Batteries included Bulb technology Cable Length Depth Data transfer (Smart Home) Fixture dimmable Dimensions (WxDxH) EAN/UPC/GTIN (packaging) Housing Material International Protection (IP) code Length
Philips 1736830PN Hue Cable Extension 2.5m Outdoor IP67 Weatherproof
Philips 1736830PN Hue Cable Extension 2.5m Outdoor IP67 Weatherproof
Standard range
Order code: 05-9785
MPN: 1736830PN

1 in stock, despatched in 4 working days
1+ £17.00
Price per unit Ex VAT
IP67 915006001601 ????. ?????, ???? 24 ? ????. ?????, ???? 24 ? 24 V 25000 h N 2500mm No Plastic IP67 2500mm
Philips 7820430P7 Hue Cable Extension for Table Lamps Play Series
Philips 7820430P7 Hue Cable Extension for Table Lamps Play Series
Extended range
Order code: 06-0785
MPN: 7820430P7

Available to back orderBack order, lead time 3 weeks
1+ £20.90
Price per unit Ex VAT
Black No 915005750101 110 V - 240 V Araligi No 110 - 240 Araligi 0 h No Y 5m 5000mm Wireless Yes 1.3 x 500 x 1.3 mm 8718696238998 Synthetics IP20 500cm


Trustpilot