Easter Opening Hours and Delivery Dates here

Philips 1736830PN Hue Cable Extension 2.5m Outdoor IP67 Weatherproof

Order Code:

05-9785

Brand: Philips MPN: 1736830PN EAN-13: 8718696176641
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Philips Lighting Hue Cable Extension 1736830PN allows for seamless expansion of LED lighting systems. This useful accessory enhances wireless and remote control capabilities. It's ideal for extending the reach of your existing LED lights in any setting.
Type Cable extension
IP Rating IP67
Energy efficiency rating n.a
12NC Logistic code(s) 915006001601
AC input frequency ????. ?????, ???? 24 ?
AC input voltage ????. ?????, ???? 24 ?
Battery Voltage 24 V
Bulb lifetime 25000 h
Bulb technology N
Data exchange Bidirectional (bi)
Depth 2500mm
Eye comfort No
Fixture dimmable No
Height 13mm
Housing Material Plastic
International Protection (IP) code IP67
Length 2500mm
Net weight 250 g
Number of accessories (max) 12
Package depth 151mm
Package gross weight 240 g
Package height 150mm
Package net weight 200 g
Package width 46mm
Product colour Black
Protection Class III
SAP height per piece 15,200 cm
SAP length per piece 15,100 cm
SAP width per piece 0,500 cm
Series Hue
Suitable location Backyard
Transfer Standard (Smart Home) ZigBee
Weatherproof Yes
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot