Philips 7820430P7 Hue Cable Extension for Table Lamps Play Series

Order Code:

06-0785

Brand: Philips MPN: 7820430P7 EAN-13: 8718696171189
Qty Unit Price (Ex VAT)
1+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting manufactures the Hue Cable extension 7820430P7 Play, designed for seamless integration with LED lighting systems. It features compatibility with wireless and remote control options for enhanced ease of use. This extension is ideal for extending the reach of your smart lighting setup in various indoor applications.
Type Cable extension
Colour Black
Dimmable No
Energy efficiency rating n.a
12NC Logistic code(s) 915005750101
AC adapter included No
AC input frequency 110 V - 240 V Araligi
AC input voltage 110 - 240 Araligi
Batteries included No
Bulb lifetime 0 h
Bulb technology Y
Cable Length 5m
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 5000mm
Dimensions (WxDxH) 1.3 x 500 x 1.3 mm
EAN/UPC/GTIN (packaging) 8718696238998
Eye comfort No
Fixture dimmable Yes
Height 13mm
Housing Material Synthetics
Hub Required
International Protection (IP) code IP20
Length 500cm
Mobile operating systems supported No
Net weight 87g
Number of accessories (max) 12
Package depth 89mm
Package dimensions (WxDxH) 3.8 x 14.1 x 8.9 mm
Package gross weight 124g
Package height 141mm
Package length 3.8cm
Package net weight 87g
Package weight 124g
Package width 38mm
Pairing button No
Placement supported Indoor
Power Source DC
Power supply (LOV) mains-powered
Product colour Black
Protection Class III
Rated lifetime 0 h
SAP EAN gross weight per piece 124g
SAP EAN/UPC per piece 8718696171189
SAP height per piece 141,000cm
SAP length per piece 38,000cm
SAP width per piece 89,000cm
Series Hue
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 87g
Width 13mm
Wi-Fi standards Not supported

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot