Philips Light Bulbs & Tubes LED (monochrome) 615777

Philips Brand: Philips
The group of parts consists of neutral white LED tubes produced by Philips.
Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage AC input frequency AC input voltage Beam angle (max) Circuits Bulb current Diameter Bulb lifetime Colour rendering Dim Bulb power Durability rating Bulb shape Certification Colour Temperature Range Energy Consumption colour Rendering Index (CRI) Energy efficiency rating Colour Temperature
Philips 31656000 Master LEDtube T8 14.7W Neutral White 28x1212mm 1pc
Philips 31656000 Master LEDtube T8 14.7W Neutral White 28x1212mm 1pc
Extended range
Order code: 05-9453
MPN: 31656000

Available to back orderBack order, lead time 3 weeks
1+ £14.98
Price per unit Ex VAT
3000K 200000 28mm 830 (Ø x L) 28 mm x 1212 mm 70000h 3000 K 15 kWh/1000h D (A - G)
Philips 43166900 Master LED Tube T8 11.9W Neutral White EEC A G13 1pc
Philips 43166900 Master LED Tube T8 11.9W Neutral White EEC A G13 1pc
Extended range
Order code: 05-9470
MPN: 43166900

Available to back orderBack order, lead time 3 weeks
1+ £36.00
Price per unit Ex VAT
4000K 230V 50 - 60 Hz 220 - 240 V 160° 200.000 63mA 100000 h 840 11.9 W Tube RoHS, TUV, CE, KEMA-KEUR(DEKRA) 4000 K 12 kWh/1000h 80 A (A - G) 4000 K


Trustpilot