Philips 43166900 Master LED Tube T8 11.9W Neutral White EEC A G13 1pc

MPN
43166900
Brand
Philips
EAN-13
8719514431669
Order Code
05-9470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Philips Lighting LED tube, model 43166900, is a monochrome light bulb with high energy efficiency classified as EEC: A, offering neutral white illumination at 11.9 watts. Ideal for environments needing consistent, quality lighting, the T8 CB LED bulb is designed for durable and sustainable performance in commercial and institutional settings. As part of the MASTER LEDtube UE range, it fits seamlessly into G13 fixtures, ensuring straightforward installation and use.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Beam angle (max) 160°
Bulb current 63mA
Bulb lifetime 100000 h
Bulb power 11.9 W
Bulb shape Tube
Certification RoHS, TUV, CE, KEMA-KEUR(DEKRA)
Circuits 200.000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Energy Consumption 12 kWh/1000h
Energy consumption per 1000 hours 12 kWh
Energy efficiency class A
Energy efficiency rating A (A - G)
Energy efficiency scale A tog
EOL luminous flux retention 70%
Fitting/cap type G13
Ignition time 1.00s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour Cool white
Luminous efficacy 210 lm/W
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operated via CB
Operating temperature (T-T) -40 - 65°C
Power Factor 0.9
Product lifespan approx 100.000h
Quantity per pack 1 pc(s)
Radiation Angle 160°
Rating 11.9W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Total luminous flux 2500lm
Version matte
Warm-up time to 60% light 1 s
Weight 230g

Reviews

Be the first to submit a review

Trustpilot