Philips 31656000 Master LEDtube T8 14.7W Neutral White 28x1212mm 1pc

MPN
31656000
Brand
Philips
EAN-13
8719514316560
Order Code
05-9453
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting produces the Master LEDtube Value, a neutral white LED (monochrome) bulb with a power rating of 14.7 watts. This G13 T8 tube measures 28 mm in diameter and 1212 mm in length, providing energy-efficient lighting rated EEC: D. Ideal for commercial and office environments, it offers a cost-effective and reliable solution for replacing traditional fluorescent tube lighting.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1212 mm
Durability rating 70000h
Energy Consumption 15 kWh/1000h
Energy efficiency rating D (A - G)
Ignition time 0.50s
Length 1212mm
Luminous Flux 2300lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 70000h
Radiation Angle 160°
Rated luminous flux 2300lm
Rating 14.7W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s

Reviews

Be the first to submit a review

Trustpilot