Philips Indoor Light Fittings Flush mount light 615762

Philips Brand: Philips
The Philips diamond flush mount lights are a group of LED lighting fixtures characterised by their white colour, energy efficiency, and innovative design, suitable for various settings.
Description Image Product Buy Pricing (Ex VAT) Built-in diameter Diameter Dimensions Max. system power Power consumption in emergency mode Rating per bulb Weight Type Housing colour IP Rating Energy efficiency rating Beam angle Built-in height/depth Housing Material Lamp type Length Light outlet Misc Attribute Nominal Voltage Protection class according to IEC 61140
Philips 8720169308084 Diamond Flush Mount Light LED 2W White 50000 hrs
Philips 8720169308084 Diamond Flush Mount Light LED 2W White 50000 hrs
Standard range
Order code: 05-9730
MPN: 8720169308084

Despatched within 4 working days - 60 in stock
1+ £10.61
Price per unit Ex VAT
80mm 800mm 800mm 2W 2W 0.08kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308107 Diamond Flush Mount Light LED 2W White Energy-Efficient
Philips 8720169308107 Diamond Flush Mount Light LED 2W White Energy-Efficient
Standard range
Order code: 05-9731
MPN: 8720169308107

Despatched within 4 working days - 119 in stock
1+ £10.61
Price per unit Ex VAT
80mm 800mm 800mm 2W 2W 0.08kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308121 Diamond Flush Mount Light LED 2.2W White Energy Class B
Philips 8720169308121 Diamond Flush Mount Light LED 2.2W White Energy Class B
Standard range
Order code: 05-9732
MPN: 8720169308121

Despatched within 4 working days - 32 in stock
1+ £14.00
Price per unit Ex VAT
90mm 900mm 900mm 2.2W 2.2W 0.10kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308145 Diamond Flush Mount Light LED 2.2W White Efficient
Philips 8720169308145 Diamond Flush Mount Light LED 2.2W White Efficient
Order code: 05-9733
MPN: 8720169308145
1+ £12.25
Price per unit Ex VAT
90mm 900mm 900mm 2.2W 2.2W 2.2W 0.10kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308169 Diamond Flush Mount Light LED 4.8W White 50000 Hrs
Philips 8720169308169 Diamond Flush Mount Light LED 4.8W White 50000 Hrs
Order code: 05-9734
MPN: 8720169308169
1+ £17.35
Price per unit Ex VAT
130mm 1250mm 1250mm 4.8W 4.8W 0.15kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308183 Diamond LED Flush Mount Light 4.8W White 50000 hrs
Philips 8720169308183 Diamond LED Flush Mount Light 4.8W White 50000 hrs
Standard range
Order code: 05-9735
MPN: 8720169308183

Despatched same day - 2 in stockBack-order availability date - 26/10/2026
1+ £20.00
Price per unit Ex VAT
130mm 1250mm 1250mm 4.8W 4.8W 4.8W 0.15kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308206 Diamond Flush LED Light 6.5W White Glare-Free
Philips 8720169308206 Diamond Flush LED Light 6.5W White Glare-Free
Standard range
Order code: 05-9736
MPN: 8720169308206

Despatched within 4 working days - 3 in stock
1+ £17.35
Price per unit Ex VAT
155mm 1500mm 1500mm 6.5W 6.5W 0.19kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II
Philips 8720169308220 Diamond LED Flush Mount Light 6.5W White 50000h
Philips 8720169308220 Diamond LED Flush Mount Light 6.5W White 50000h
Order code: 05-9737
MPN: 8720169308220
1+ £17.54
10+ £16.60
50+ £16.31
Price per unit Ex VAT
155mm 1500mm 1500mm 6.5W 6.5W 6.5W 0.19kg Flush mount light White IP20 n.a Radiation 60mm Metal LED (monochrome) Recessmm bulb included Circular 230V II

Trustpilot