Philips 8720169308183 Diamond LED Flush Mount Light 4.8W White 50000 hrs

MPN
8720169308183
Brand
Philips
Order Code
05-9735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 02/10/2026

The Philips 8720169308183 Diamond Flush mount light is an LED monochrome fixture with a power rating of 4.8 W and a sleek white design. This recessed lighting solution by Philips is ideal for providing uniform illumination in modern interiors. Its energy-efficient profile makes it suitable for hallways, kitchens, and office spaces.
Type Flush mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 130mm
Built-in height/depth 60mm
Diameter 1250mm
Dimensions 1250mm
Housing Material Metal
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 4.8W
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 4.8W
Protection class according to IEC 61140 II
Rating per bulb 4.8W
Suitable for number of light sources 1
Weight 0.15kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot