Philips 8720169308121 Diamond Flush Mount Light LED 2.2W White Energy Class B

MPN
8720169308121
Brand
Philips
Order Code
05-9732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Philips 8720169308121 Diamond flush mount light is an LED fixture with a power rating of 2.2 watts, emitting monochrome white light. Suitable for recessed lighting applications, it is ideal for enhancing modern interior spaces with its sleek design. Typical uses include residential and commercial settings where efficient and subtle illumination is desired.
Type Flush mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 90mm
Built-in height/depth 60mm
Diameter 900mm
Dimensions 900mm
Housing Material Metal
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 2.2W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 2.2W
Suitable for number of light sources 1
Weight 0.10kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot