Philips HU4813/10 Humidifier Black/Silver NanoCloud Tech Silent 44m²

Order Code:

05-9774

Brand: Philips MPN: HU4813/10 EAN-13: 8710103786382

Discontinued


Philips manufactures the HU4813/10 humidifier, designed for effective indoor climate control. The black and silver appliance features an advanced filtering system, improving air quality. It is ideal for use in homes to maintain optimal humidity levels.
Type Humidifier
AC input voltage 220 V
Built-in display Yes
Cable Length 1.6 m
Control panel colour Black
Control Type Buttons
Cord Length 1.6 m
Country of origin China
Depth 249mm
Diameter 249mm
Dimensions (Ø x H) 249 mm x 339 mm
Effective area 44 m²
Evaporation technology Natural
Height 339mm
Housing Material Plastic
Humidification capacity 275 ml/h
Humidification power 0.3 l/h
Noise Level 34 dB
Operating Time 1 hour, 4 hour, 8 hour timer
Product colour Black, Silver
Suitable for room area up to 41 m²
Suitable for rooms up to 44
Tank volume 2l
Voltage 230V
Water tank capacity 2 L
Width 249mm

Trustpilot