Philips FY3401/00 PureProtect 3400 Replacement Filter Anthracite

Order Code:

05-9768

Brand: Philips MPN: FY3401/00 EAN-13: 8720389040894

Discontinued


Philips offers the FY3401/00 as a replacement filter for the PureProtect Water 3400 Series, available in anthracite. This filter is designed for use with Philips air humidifiers and heater humidifier combos, ensuring optimal indoor climate control. It enhances the performance of your humidifier by maintaining air quality and moisture levels.
Type Replacement filter
Colour Anthracite
Compatibility AC3420, AC3421
Compatible products Compatible with PureProtect Water 3400 Series
Filter lifetime 6 month(s)
Package depth 141mm
Package height 206mm
Package weight 250 g
Package width 206mm
Product colour Grey
Quantity per pack 1 pc(s)

Trustpilot