Philips FY3200/30 PureProtect HEPA Filter Grey for 3200 Series Purifiers

Order Code:

05-9766

Brand: Philips MPN: FY3200/30 EAN-13: 8720389040870

Discontinued


The Philips FY3200/30 PureProtect HEPA filter Grey is designed to enhance air quality control in air purifiers. With its efficient allergen remover capabilities, it targets common airborne particles for cleaner indoor environments. Typically used in conjunction with ionisers, it improves overall air purification efficiency.
Type HEPA filter
Active Carbon (AC) filter Yes
Brand specific technologies HEPA NanoProtect
Colour Grey
Compatibility AC3210, AC3220, AC3221
Efficiency 99.97%
Filter lifetime 12 month(s)
Filter Type HEPA
Package depth 306mm
Package height 245mm
Package type Box
Package weight 1.5 kg
Package width 245mm
Particle filtration efficiency 99.97%
Pre-filter Yes
Product Type Air purifier filter
Quantity per pack 2 pc(s)

Trustpilot