Philips FY2422/30 Replacement Filter 1pc White/Grey Nano Technology

MPN
FY2422/30
Brand
Philips
EAN-13
8710103793090
Order Code
05-9765
Country of Origin
China

Discontinued


The Philips FY2422/30 replacement filter is designed for use with Philips air purifiers to improve air quality control. It serves as an allergen remover, enhancing the effectiveness of ionisers by trapping airborne particles. This filter is ideal for maintaining clean air in homes, particularly for those sensitive to allergens.
Type Replacement filter
Active Carbon (AC) filter No
Brand specific technologies HEPA NanoProtect
Colour White grey
Compatibility AC2887, AC2889, AC2892, AC3829
Dangerous goods No
Depth 30mm
Dimensions (L x W x H) 50 x 276 x 362 mm
Efficiency 99.97%
Filter lifetime 24 month(s)
Filter Type HEPA
Height 362mm
Length 50mm
Package depth 55mm
Package height 375mm
Package Type Box
Package weight 565g
Package width 290mm
Particle filtration efficiency 99.97%
Pre-filter No
Product colour Grey
Product Type Air purifier filter
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Weight 390g
Width 276mm

Trustpilot