Philips FY2420/30 Filter Active Charcoal Reduces TVOC & Odours

Order Code:

05-9764

Brand: Philips MPN: FY2420/30 EAN-13: 8710103793069
Qty Unit Price (Ex VAT)
1+ £50.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Philips FY2420/30 replacement filter is designed for air purifiers to enhance air quality control. It effectively removes allergens and is compatible with ionisers. Typically used in homes, it ensures cleaner and fresher indoor air.
Type Replacement filter
Active Carbon (AC) filter Yes
Compatibility AC2887, AC2889, AC2892, AC3829
Dangerous goods No
Depth 10mm
Filter lifetime 12 month(s)
Filter Type Carbon
Height 362mm
Package depth 21mm
Package height 380mm
Package type Box
Package weight 557 g
Package width 292mm
Pre-filter No
Product Type Air purifier filter
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Replace after 12 month(s)
Weight 262 g
Width 276mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot