Philips FY2402/30 Humidifier Filter Efficient Water Absorption

MPN
FY2402/30
Brand
Philips
EAN-13
8710103916369
Order Code
05-9763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.08 £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Philips FY2402/30 replacement filter helps maintain air purifier performance by effectively removing dust and allergens. Manufactured by Philips, this filter ensures clean air circulation for healthy indoor environments. It is typically used in homes and offices to improve air quality.
Type Replacement filter
Compatibility HU4816
Compatible products Philips HU4816
Dangerous goods No
Depth 190mm
Filter lifetime 6 month(s)
Height 171mm
Package depth 80mm
Package dimensions (LxWxH) 182 x 80 x 253 mm
Package height 253mm
Package weight 221g
Package width 182mm
Product colour White
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Weight 85g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot