Philips FY2401/30 Filter Efficient Water Absorption for Humidifiers

MPN
FY2401/30
Brand
Philips
EAN-13
8710103914952
Order Code
05-9762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.24 £20.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Philips FY2401/30 replacement filter is designed for optimum performance in air purifiers. Manufactured by Philips, it ensures improved air quality by effectively capturing airborne particles. Typically used to maintain a healthy indoor environment, it's ideal for allergy sufferers and general household use.
Type Replacement filter
Compatibility HU4813, HU4811, HU4810, HU4803, HU4801
Compatible products HU4814, HU4813, HU4811, HU4810, HU4803, HU4801
Depth 190mm
Filter lifetime 6 month(s)
Height 130mm
Package depth 80mm
Package height 250mm
Package weight 175g
Package width 135mm
Product colour Grey
Product dimensions (L x W x H) 502 x 130 x 30 mm
Quantity per pack 1 pc(s)
Weight 70g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot