Philips FY1413/30 Air Intake Filter Activated Charcoal 6 Months Life

Order Code:

05-9760

Brand: Philips MPN: FY1413/30 EAN-13: 8710103828624
Qty Unit Price (Ex VAT)
1+ £33.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Philips FY1413/30 activated charcoal air intake filter is designed by Philips for air purifiers to improve air quality control by removing allergens. This filter utilises activated charcoal to effectively eliminate odours and impurities. It is typically used in environments where enhanced indoor air quality is essential, offering a single piece solution for allergen removal.
Type Activated charcoal air intake filter
Active Carbon (AC) filter Yes
Anti-odor filter Yes
Compatibility AC1214,AC1215, AC1217, AC272X
Country of origin China
Dangerous goods No
Depth 10mm
Efficiency 99.97%
Filter lifetime 12 month(s)
Filter Type Carbon
Height 362mm
Package depth 210mm
Package height 380mm
Package type Box
Package weight 420 g
Package width 292mm
Pre-filter No
Product Type Air purifier filter
Quantity per pack 1 pc(s)
Replace after 6 month(s)
Weight 260 g
Width 267mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot