Philips FY1410/30 Series 3 HEPA Filter Captures 99.97% Particles 12 Months

Order Code:

05-9759

Brand: Philips MPN: FY1410/30 EAN-13: 8710103828600
Qty Unit Price (Ex VAT)
1+ £50.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Philips FY1410/30 HEPA filter is designed for use in air purifiers to enhance air quality control. As a high-performance allergen remover, it effectively captures airborne particles. Ideal for those seeking to improve indoor air quality, the filter is often utilised in conjunction with ionisers.
Type HEPA filter
Active Carbon (AC) filter No
Brand specific technologies HEPA NanoProtect
Compatibility AC1214,AC1215, AC1217, AC272X
Country of origin China
Dangerous goods No
Depth 28mm
Efficiency 99.97%
Filter lifetime 24 month(s)
Filter Type HEPA
Height 360mm
Package depth 550mm
Package height 375mm
Package type Box
Package weight 439 g
Package width 290mm
Particle filtration efficiency 99.97%
Pre-filter No
Product Type Air purifier filter
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Replace after 24 month(s)
Weight 290 g
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot